Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB101V

Get a bulk buy discount

Add 2500 more to save 36%

View bulk pricing options

Subtotal (1 reel of 500 units)*

€20.50

(exc. VAT)

€25.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 16 November 2026
  • Plus 10,000 unit(s) shipping from 23 April 2027
  • Plus 15,000 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000€0.041€20.50-
2500 - 4500€0.026€13.0036%
5000 - 9500€0.025€12.5039%
10000 - 19500€0.025€12.5039%
20000 +€0.025€12.5039%

*price indicative

RS Stock No.:
180-9727
Mfr. Part No.:
ERA3AEB101V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

1.6mm

Height

450μm

Width

800μm

Panasonic Series ERA SMD Resistor, 100Ω Resistance, ±0.1 % Tolerance - ERA3AEB101V


This SMD resistor is a high-precision component suited for electronic applications where reliability is paramount. With a resistance Value of 100Ω, this thin film resistor ensures minimal variation under changing conditions, making it well-suited for intricate electronic designs. The Compact 0603 (1608M) package size is Ideal for modern circuit layouts, allowing users to maximise space without sacrificing performance.

Features & Benefits


• High precision with a tolerance of ±0.1 % for accurate performance

• Low temperature coefficient of ±25 ppm/°C ensures stable operation

• AEC-Q200 compliant for reliability in automotive applications

• Rated for a power capacity of 0.1W, suitable for low-power designs

• Thin film technology provides improved stability and performance

• Ideal for applications requiring stringent resistance specifications

Applications


• Used in automotive electronic circuits for precise measurement

• Suitable for control systems requiring high reliability

• Utilised in precision electronic devices for signal integrity

• Employed in telecommunications equipment for accurate data transmission

• Integrates well in consumer electronics where space efficiency is critical

What advantages does the low tolerance of this component offer in electronic circuits?


The low tolerance of ±0.1 % assists in maintaining high accuracy in circuits where precise resistance is crucial, leading to improved overall performance of the electronic device.

How does the temperature coefficient impact performance in varying climates?


With a temperature coefficient of ±25 ppm/°C, it provides minimal resistance drift with temperature changes, ensuring consistent performance across a range of operating temperatures.

What is the significance of AEC-Q200 compliance for this resistor?


AEC-Q200 compliance indicates that the resistor has undergone rigorous testing for automotive applications, ensuring it meets high standards of reliability and performance under varying stress conditions typically found in automotive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy