Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB473V
- RS Stock No.:
- 180-9763
- Mfr. Part No.:
- ERA3AEB473V
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (500 units, on reels of 500)*
€20.50
(exc. VAT)
€25.00
(inc. VAT)
In Stock
- Plus 17,000 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | €0.041 | €20.50 |
| 2500 - 4500 | €0.026 | €13.00 |
| 5000 - 9500 | €0.025 | €12.50 |
| 10000 - 19500 | €0.025 | €12.50 |
| 20000 + | €0.025 | €12.50 |
*price indicative
- RS Stock No.:
- 180-9763
- Mfr. Part No.:
- ERA3AEB473V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 47kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Panasonic Series ERA SMD Resistor, 47kΩ Resistance, ±0.1 % Tolerance - ERA3AEB473V
This SMD resistor is designed for precision applications where stability and reliability are paramount. With a resistance Value of 47 kΩ, it is housed in a Compact 0603 resistor package, making it Ideal for surface-mounted circuit boards. The resistor is engineered using thin film technology, ensuring low tolerance and high performance for various electronic applications.
Features & Benefits
• Provides a resistance Value of 47 kΩ for tailored circuit design
• Utilises thin film technology for enhanced accuracy and stability
• Comes in a standard 0603 resistor package for space-efficient designs
• Offers a low tolerance of ±0.1 % ensuring minimal variance in performance
• Withstands a power rating of 0.1W for efficient energy management
• Designed to meet AEC-Q200 standards for automotive applications
Applications
• Used for high precision measurement and sensing circuits
• Ideal for automotive electronics requiring compliant components
• Utilised in precision amplifier circuits and filters
• Integrated within Compact surface-mounted designs for electrical devices
What is the temperature range suitable for this component?
It can operate effectively in temperatures ranging from -55 °C, making it versatile for various environments where extreme conditions may be encountered.
How does the thin film technology enhance its performance?
Thin film technology offers reduced noise and better performance stability, making it indispensable in high-frequency applications where precision is crucial.
What impact does the low tolerance have on circuit design?
The low tolerance of ±0.1 % ensures that performance remains consistent across multiple units, reducing the need for recalibration and making it easier to maintain circuit reliability.
Is this component suitable for automotive applications?
Yes, it complies with the AEC-Q200 standard, ensuring it meets the rigorous demands of automotive industry specifications and reliability.
Can it be used in high-frequency applications?
Yes, the design and specifications allow for effective use in high-frequency circuits, providing reliable performance in sensitive applications.
Related links
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB473V
- Panasonic ERA 47 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB470V
- Panasonic ERA 47 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB47R0X
- Panasonic ERA 47 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB470X
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.76 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 54.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
