KOA TLR3AW 500 Ω, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTEL500F75

Bulk discount available
View bulk pricing options

Subtotal (250 units, on reels of 250)*

€134.50

(exc. VAT)

€165.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 750€0.538€134.50
1000 +€0.476€119.00

*price indicative

RS Stock No.:
181-0451
Mfr. Part No.:
TLR3AWDTEL500F75
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

500Ω

Product Type

Surface Mount Resistor

Resistor Type

Low Resistance

Technology

Metal Plate

Package/Case

2512

Tolerance

±1 %

Packaging

Embossed Plastic

Power Rating

2W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Series

TLR3AW

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

155°C

Width

3.18mm

Standards/Approvals

RoHS

Height

0.6mm

Termination Style

Solder

Length

6.35mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The KOA TLR3AW metal plate current sense resistor. The resistance having power of 2W. The termination materials Sn, Ag and Cu. The packaging of 7" 8mm pitch embossed plastic. Having tolerance of ±1%.

Ultra-low TCR (+50ppm/°C) available

Ultra low height with a thickness of 0.6mm, suitable for use of small equipment

Excellent high frequency characteristics

Ultra low resistances (0.5mΩ∼), suitable for large current sensing

Suitable for reflow soldering (Not suitable for flow soldering)

Products with lead free terminations meet EU RoHS and China RoHS requirements

AEC-Q200 Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy