Bourns CR0603 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-10R0ELF

Get a bulk buy discount

Add 3000 more to save 25%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€4.00

(exc. VAT)

€5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
  • Plus 25,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 2000€0.004€4.00-
3000 +€0.003€3.0025%

*price indicative

RS Stock No.:
181-4457
Distrelec Article No.:
304-30-131
Mfr. Part No.:
CR0603-FX-10R0ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

CR0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Height

450μm

Length

1.6mm

Termination Style

Solder

Power rating at 70 °C: CR0603 - 0.10 W,

CR0805 - 0.125 W, CR1206 - 0.25 W

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability

Paper tape on reel for automatic placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy