Vishay CRCW 39 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060339R0FKEAHP
- RS Stock No.:
- 181-7685
- Mfr. Part No.:
- CRCW060339R0FKEAHP
- Manufacturer:
- Vishay
Subtotal (1 reel of 5000 units)*
€105.00
(exc. VAT)
€130.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.021 | €105.00 |
*price indicative
- RS Stock No.:
- 181-7685
- Mfr. Part No.:
- CRCW060339R0FKEAHP
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39Ω | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 850μm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 39Ω | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.25W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 60286-3IEC 61760-1REACHRoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 850μm | ||
Height 450μm | ||
The Pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent Pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.
Excellent Pulse load capability
Enhanced power rating
Double side printed resistor element
APPLICATIONS
Automotive
Industrial
Related links
- Vishay CRCW 39 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060339R0FKEAHP
- Vishay CRCW 39 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120639R0FKEA
- Vishay CRCW 39 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW120639K0FKEA
- Vishay CRCW 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW0603120RFKEAHP
- Vishay CRCW 12 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW060312K0FKEAHP
- Vishay CRCW 1.54 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12061K54FKEA
- Vishay CRCW 56.2 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW120656R2FKEA
- Vishay CRCW 1.5 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW12061M50FKEA