Vishay CRCW 5.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04025K90FKED
- RS Stock No.:
- 182-3677
- Mfr. Part No.:
- CRCW04025K90FKED
- Manufacturer:
- Vishay
Add 5000 more to save €0.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€8.00
(exc. VAT)
€10.00
(inc. VAT)
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | €0.008 | €8.00 | - |
| 5000 - 9000 | €0.008 | €8.00 | - |
| 10000 - 24000 | €0.007 | €7.00 | €10.00 |
| 25000 - 49000 | €0.007 | €7.00 | €25.00 |
| 50000 + | €0.007 | €7.00 | €50.00 |
*price indicative
- RS Stock No.:
- 182-3677
- Mfr. Part No.:
- CRCW04025K90FKED
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.9kΩ | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 5.9kΩ | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 500μm | ||
0402 CRCW Series Surface Mount Fixed Resistors - 1% (Paper T/R) (10Ω to 9.76kΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 5.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04025K90FKED
- Vishay CRCW 51.1 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW040251K1FKED
- Vishay CRCW 301 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW0402301KFKED
- Vishay CRCW 2.43 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04022K43FKED
- Vishay CRCW 9.76 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04029K76FKED
- Vishay CRCW 63.4 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW040263K4FKED
- Vishay CRCW 127 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW0402127KFKED
- Vishay CRCW 1.69 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.06 W - CRCW04021K69FKED