TE Connectivity SMA-A 390 kΩ, 0207 Thin Film ±1 % 1 W - SMA-A0207FTDT390K

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-5003
Mfr. Part No.:
SMA-A0207FTDT390K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SMA-A

Resistance

390 kΩ

Package/Case

0207

Technology

Thin Film

Tolerance

±1 %

Power Rating

1 W

Automotive Standard

AEC-Q200

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Temperature Coefficient

±50 ppm/°C

Voltage

350 V

COO (Country of Origin):
TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.

Thin film technology

Excellent overall stability

Sn termination on Ni barrier layer

Tight tolerance down to ±0.1%

Extremely low TCR down to ±10 PPM/°C

SMD enabled structure

Lead-free

Applications

Automotive

Industrial

Telecommunication

Medical Equipment

Measurement/Testing

Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy