TE Connectivity SMA-A 10 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - SMA-A0102FTDL10R
- RS Stock No.:
- 182-5063
- Mfr. Part No.:
- SMA-A0102FTDL10R
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
€43.00
(exc. VAT)
€52.89
(inc. VAT)
- RS Stock No.:
- 182-5063
- Mfr. Part No.:
- SMA-A0102FTDL10R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Termination Style | Sn Termination | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.3W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series SMA-A | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Termination Style Sn Termination | ||
- COO (Country of Origin):
- TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.
Thin film technology
Excellent overall stability
Sn termination on Ni barrier layer
Tight tolerance down to ±0.1%
Extremely low TCR down to ±10 PPM/°C
SMD enabled structure
Lead-free
Applications
Automotive
Industrial
Telecommunication
Medical Equipment
Measurement/Testing
Equipment
Related links
- TE Connectivity SMA-A 10 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - SMA-A0102FTDL10R
- TE Connectivity SMA-A 390 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - SMA-A0102FTDL390K
- TE Connectivity SMA-A 47 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - SMA-A0102FTDL47R
- TE Connectivity SMA 27 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - SMA-A0102FTDL27R
- TE Connectivity SMA-A 1 MΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.3 W - SMA-A0102FTDL1M0
- TE Connectivity NEOHM SMA-Q 100 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL100R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL475R
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K

