TE Connectivity SMA-A 15 Ω, 0204 Thin Film, Thin Film ±1 % 0.4 W - SMA-A0204FTDX15R

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

€30.00

(exc. VAT)

€36.90

(inc. VAT)

RS Stock No.:
182-5069
Mfr. Part No.:
SMA-A0204FTDX15R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SMA-A

Resistance

15 Ω

Package/Case

0204

Technology

Thin Film, Thin Film

Tolerance

±1 %

Power Rating

0.4 W

Automotive Standard

AEC-Q200, AEC-Q200

Height

1.4 mm

Length

3.5 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Pin Count

2

Resistor Type

Precision

Standards/Approvals

No

Temperature Coefficient

±50 ppm/°C, ±50 ppm/°C

Termination Style

Sn Termination

Voltage

200 V, 400 V

COO (Country of Origin):
TW
The SMA-A series is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. It comes in three sizes and six power ratings to1W and is lead free.

Thin film technology

Excellent overall stability

Sn termination on Ni barrier layer

Tight tolerance down to ±0.1%

Extremely low TCR down to ±10 PPM/°C

SMD enabled structure

Lead-free

Applications

Automotive

Industrial

Telecommunication

Medical Equipment

Measurement/Testing

Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy