Panasonic ERA 39 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB393V

Bulk discount available
View bulk pricing options

Subtotal (500 units, on reels of 500)*

€20.50

(exc. VAT)

€25.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000€0.041€20.50
2500 +€0.033€16.50

*price indicative

Packaging Options:
RS Stock No.:
183-8974
Mfr. Part No.:
ERA6AEB393V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

39kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.5mm

Length

2mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

1.25mm

COO (Country of Origin):
JP

Panasonic ERA Series SMD Resistor, 39 kΩ Resistance, 0.125W Power Rating - ERA6AEB393V


This SMD resistor is a high precision component designed for various electronic applications. With a resistance of 39 kΩ, it features a thin film technology that provides exceptional performance across a range of settings. Packaged in an 0805 design, this resistor is suitable for low power applications, ensuring precise resistance values with a tolerance of ±0.1%. The resistor operates effectively within a temperature range of -55°C to +155°C, making it suitable for demanding environments.

Features & Benefits


• Provides high precision with a tolerance of ±0.1%
• Utilises thin film technology for enhanced performance
• Rated for 0.125 W, suitable for low power applications
• Complies with AEC-Q200 for automotive safety standards
• Features a low temperature coefficient of ±25 ppm/°C
• Available in an 0805 package for easy integration in designs

Applications


• Used for precision signal processing in electronic circuits
• Suitable for automotive electronics where compliance is essential
• Ideal for high-frequency in telecommunications
• Commonly implemented in sensor and control circuitry
• Effective in low-noise audio equipment designs

What is the significance of the temperature coefficient in this component?


The temperature coefficient of ±25 ppm/°C indicates its slight change in resistance with temperature variations, ensuring reliable performance in environments with fluctuating temperatures.

How does the tolerance level affect circuit performance?


A tolerance of ±0.1% ensures that the resistance is very close to its nominal value, making it highly suitable for applications requiring precise measurements and performance.

What makes this component a good choice for automotive applications?


It meets AEC-Q200 standards, ensuring reliability and robustness in automotive environments, where temperature and vibration conditions can vary significantly.

What are the implications of using thin film technology for this resistor?


Thin film technology enables lower parasitic capacitance and inductance, providing better frequency response and making it suitable for high-precision applications.

Can this component be used in high-temperature environments?


Yes, it operates safely within a temperature range of -55°C to +155°C, allowing its use in high-temperature applications without sacrificing performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy