RS PRO 1.1 Ω, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS Stock No.:
- 183-9756
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€6.00
(exc. VAT)
€7.00
(inc. VAT)
Temporarily out of stock
- 8,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | €0.006 | €6.00 |
| 5000 - 9000 | €0.005 | €5.00 |
| 10000 - 24000 | €0.005 | €5.00 |
| 25000 - 49000 | €0.004 | €4.00 |
| 50000 + | €0.004 | €4.00 |
*price indicative
- RS Stock No.:
- 183-9756
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.1Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Reel | |
| Tolerance | 1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 1.1Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Reel | ||
Tolerance 1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 0.45mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Width 0.8mm | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO CR 1.1 Ω, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 120 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 43.2 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 392 Ω, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 301 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 2 mΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 40.2 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO RS 1.1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W
