RS PRO 4.02 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS Stock No.:
- 183-9769
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5000 more to save -
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€4.00
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- Plus 18,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | €0.004 | €4.00 | - |
| 5000 - 9000 | €0.004 | €4.00 | - |
| 10000 - 24000 | €0.003 | €3.00 | 25% |
| 25000 - 49000 | €0.003 | €3.00 | 25% |
| 50000 + | €0.003 | €3.00 | 25% |
*price indicative
- RS Stock No.:
- 183-9769
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.02kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Reel | |
| Voltage | 50V | |
| Power Rating | 0.63W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Height | 350μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 4.02kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Reel | ||
Voltage 50V | ||
Power Rating 0.63W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Height 350μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO 4.02 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 243 Ω, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 80.6 Ω, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 121 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 3.32 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 4.99 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 5.62 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
- RS PRO 8.25 kΩ, 0402 Thick Film Surface Mount Resistor 1 % 0.63 W
