RS PRO 1 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS Stock No.:
- 183-9796
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-9796
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Reel | |
| Tolerance | 0.05 | |
| Power Rating | 0.75W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Height | 550μm | |
| Length | 5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Packaging Reel | ||
Tolerance 0.05 | ||
Power Rating 0.75W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Height 550μm | ||
Length 5mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO 1 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 1 kΩ, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 560 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 220 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 100 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 470 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 680 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
- RS PRO 10 Ω, 2010 Thick Film Surface Mount Resistor 0.05 0.75 W
