RS PRO 470 Ω, 0201 Thick Film Surface Mount Resistor 1 % 0.05 W
- RS Stock No.:
- 183-9911
- Manufacturer:
- RS PRO
Subtotal (1 reel of 1000 units)*
€4.00
(exc. VAT)
€5.00
(inc. VAT)
In Stock
- 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.004 | €4.00 |
*price indicative
- RS Stock No.:
- 183-9911
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470Ω | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | 1 % | |
| Packaging | Reel | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Height | 230μm | |
| Termination Style | Solder | |
| Length | 600μm | |
| Width | 300μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 470Ω | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance 1 % | ||
Packaging Reel | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Height 230μm | ||
Termination Style Solder | ||
Length 600μm | ||
Width 300μm | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
Related links
- RS PRO 470 kΩ, 0201 Thick Film Surface Mount Resistor 1 % 0.05 W
- RS PRO 470 Ω, 0201 Thick Film Surface Mount Resistor 1 % 0.05 W
- RS PRO 2 kΩ, 0201 Thick Film Surface Mount Resistor 1 % 0.05 W
- RS PRO 1.8 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
- RS PRO 22 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
- RS PRO 33 Ω, 0201 Thick Film Surface Mount Resistor 1 % 0.05 W
- RS PRO 4.7 kΩ, 0201 Thick Film Surface Mount Resistor 1 % 0.05 W
- RS PRO 1 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W
