TE Connectivity RQ73 25.5 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RQ73C1E25K5BTD
- RS Stock No.:
- 186-5417
- Mfr. Part No.:
- RQ73C1E25K5BTD
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-5417
- Mfr. Part No.:
- RQ73C1E25K5BTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 25.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RQ73 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | No | |
| Width | 0.5mm | |
| Height | 0.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 25.5kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RQ73 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals No | ||
Width 0.5mm | ||
Height 0.3mm | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 25.5 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.0625 W - RQ73C1E25K5BTD
- TE Connectivity RQ73 2.74 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.0625 W - RQ73C1E2K74BTD
- TE Connectivity RQ73 130 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.0625 W - RQ73C1E130RBTD
- TE Connectivity RQ73 681 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.0625 W - RQ73C1E681RBTD
- TE Connectivity RQ73 332 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.0625 W - RQ73C1E332RBTD
- TE Connectivity RQ73 499 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.0625 W - RQ73C1E499RBTD
- TE Connectivity RQ73 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.0625 W - RQ73C1E2K0BTD
- TE Connectivity RQ73 1.05 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.0625 W - RQ73C1E1K05BTD
