TE Connectivity 3550 1.2 MΩ, 4320 Thick Film ±5 % 5 W - 35501M2JT
- RS Stock No.:
- 186-5614
- Mfr. Part No.:
- 35501M2JT
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-5614
- Mfr. Part No.:
- 35501M2JT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3550 | |
| Resistance | 1.2 MΩ | |
| Package/Case | 4320 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 5 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3550 | ||
Resistance 1.2 MΩ | ||
Package/Case 4320 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 5 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 300 V | ||
- COO (Country of Origin):
- TH
The thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications.
5W@70°C in 4320 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3550 1.2 MΩ, 4320 Thick Film ±5 % 5 W - 35501M2JT
- TE Connectivity 3550 1.2 kΩ, 4320 Thick Film ±5 % 5 W - 35501K2JT
- TE Connectivity 3550 1.2 Ω, 4320 Thick Film ±5 % 5 W - 35501R2JT
- TE Connectivity 3550 3.9 kΩ, 4320 Thick Film ±5 % 5 W - 35503K9JT
- TE Connectivity 3550 3.3 MΩ, 4320 Thick Film ±5 % 5 W - 35503M3JT
- TE Connectivity 3550 5.6 kΩ, 4320 Thick Film ±5 % 5 W - 35505K6JT
- TE Connectivity 3550 56 kΩ, 4320 Thick Film ±5 % 5 W - 355056KJT
- TE Connectivity 3550 39 kΩ, 4320 Thick Film ±5 % 5 W - 355039KJT
