TE Connectivity RQ73 200 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J200RBTD
- RS Stock No.:
- 186-6085
- Mfr. Part No.:
- RQ73C1J200RBTD
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 1000 more to save 35%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€94.75
(exc. VAT)
€116.50
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 750 | €0.379 | €94.75 | - |
| 1000 - 2250 | €0.246 | €61.50 | 35% |
| 2500 + | €0.227 | €56.75 | 40% |
*price indicative
- RS Stock No.:
- 186-6085
- Mfr. Part No.:
- RQ73C1J200RBTD
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.15W | |
| Voltage | 75V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RQ73 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 200Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.15W | ||
Voltage 75V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RQ73 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Termination Style Solder | ||
Standards/Approvals No | ||
Length 1.55mm | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Related links
- TE Connectivity RQ73 200 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J200RBTD
- TE Connectivity RQ73 402 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J402RBTD
- TE Connectivity RQ73 499 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J499RBTD
- TE Connectivity RQ73 4.87 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J4K87BTD
- TE Connectivity RQ73 619 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - RQ73C1J619RBTD
- TE Connectivity RQ73 121 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J121RBTD
- TE Connectivity RQ73 301 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J301RBTD
- TE Connectivity RQ73 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.15 W - RQ73C1J100RBTD
