TE Connectivity 3502 16 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350216KFT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
186-7047
Mfr. Part No.:
350216KFT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

16kΩ

Technology

Thick Film

Resistor Type

Power

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

3502

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

No

Width

2.5mm

Termination Style

Solder

Height

1.1mm

Length

5mm

COO (Country of Origin):
TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

2W@70°C in 2010 size package

Suitable for auto placement

Available from distribution

Terminal finish matte sn over ni barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy