TE Connectivity 3502 3 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35023R0FT
- RS Stock No.:
- 186-7073
- Mfr. Part No.:
- 35023R0FT
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (10 units, on tapes of 10)*
€4.99
(exc. VAT)
€6.14
(inc. VAT)
Temporarily out of stock
- 750 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.499 | €4.99 |
| 50 - 240 | €0.449 | €4.49 |
| 250 - 490 | €0.349 | €3.49 |
| 500 - 990 | €0.274 | €2.74 |
| 1000 + | €0.226 | €2.26 |
*price indicative
- RS Stock No.:
- 186-7073
- Mfr. Part No.:
- 35023R0FT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3Ω | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3502 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 5mm | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3Ω | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3502 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 5mm | ||
Width 2.5mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Related links
- TE Connectivity 3502 3 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35023R0FT
- TE Connectivity 3502 3 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35023M0FT
- TE Connectivity 3502 300 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502300KFT
- TE Connectivity 3502 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502100KFT
- TE Connectivity 3502 33 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 350233KFT
- TE Connectivity 3502 430 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 3502430RFT
- TE Connectivity 3502 6.8 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35026M8FT
- TE Connectivity 3502 1 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35021R0FT
