TE Connectivity RQ73 47.5 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.2 W - RQ73C2A47K5BTDF

Subtotal (1 tape of 25 units)*

€6.05

(exc. VAT)

€7.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 825 unit(s), ready to ship from another location
Units
Per unit
Per Tape*
25 +€0.242€6.05

*price indicative

Packaging Options:
RS Stock No.:
187-2847
Mfr. Part No.:
RQ73C2A47K5BTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

47.5kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RQ73

Maximum Operating Temperature

155°C

Height

0.5mm

Standards/Approvals

No

Width

1.25mm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
TW
TE Connectivity is proud to introduce this automotive grade thin film precision chip resistor, a sister to our highly successful RN73 range. The resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are Ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.

SMD TaN Thin film resistor Special

passivation layer on resistive element

Sulfur resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy