Vishay RCA 3.16 kΩ, 0603 Thick Film ±1 % 0.1 W - RCA06033K16FKEA

Discontinued
RS Stock No.:
188-5653
Mfr. Part No.:
RCA06033K16FKEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.16kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

±100 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RCA

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
IL
Automotive, Sulfur Resistant Lead (Pb)-Free Thick Film, Rectangular Chip Resistors.

Superior resistance against H2S-atmosphere

Stability ΔR/R = 1 % for 1000 h at 70 °C

Metal glaze on high quality ceramic

Pure tin solder contacts on Ni barrier layer, provides compatibility with lead (Pb)-free and lead containing soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy