KOA 22MΩ, 0805 Thick Film SMD Resistor ±1% 0.33W
- RS Stock No.:
- 192-1939
- Mfr. Part No.:
- UR73D2ATTD22L0F
- Manufacturer:
- KOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-1939
- Mfr. Part No.:
- UR73D2ATTD22L0F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 22MΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1% | |
| Power Rating | 0.33W | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 22MΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1% | ||
Power Rating 0.33W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
KOA SMD Resistor
The KOA UR73 series is a thick film current sensing surface mount, 0805 package resistor with a tolerance of ±1% and resistance of 22mohm. The power rating of the resistor is 0.33W and the temperature coefficient is ±250ppm/°C. It uses Sn as termination material.
Features and Benefits
• High reliability and performance with T. C. R
• Low T. C. R. Achieved (±100 ppm/°C)
• Operating temperature ranges between -55°C and 125°C
• Suitable for flow and reflow soldering
• Utilization of thick film
• Very low resistance, high precision reliability
• Low T. C. R. Achieved (±100 ppm/°C)
• Operating temperature ranges between -55°C and 125°C
• Suitable for flow and reflow soldering
• Utilization of thick film
• Very low resistance, high precision reliability
Applications
• Cellular telephones
• Computers
• HDDs
• Motor circuits
• Power supplies
• Computers
• HDDs
• Motor circuits
• Power supplies
Certifications
• IEC 60115-8
• JIS C 5201-8
• JIS C 5201-8
Related links
- KOA UR73 22mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W
- Panasonic ERJL14 39mΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.33W
- TE Connectivity CRGP 15kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W
- TE Connectivity CRGP 560kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W
- TE Connectivity GRGP 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W
- TE Connectivity GRGP 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W
- TE Connectivity CRGP 270kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W
- TE Connectivity CRGP 27kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W
