Isabellenhutte VMK 50 mΩ, 1206 Zeranin Resistor ±1 % 1.5 W - VMK-R050-1.0-U

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€12.62

(exc. VAT)

€15.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,540 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€1.262€12.62
100 - 240€1.174€11.74
250 - 490€1.07€10.70
500 - 990€0.997€9.97
1000 +€0.874€8.74

*price indicative

Packaging Options:
RS Stock No.:
192-9959
Distrelec Article No.:
304-38-436
Mfr. Part No.:
VMK-R050-1.0-U
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Resistor

Resistance

50mΩ

Technology

Zeranin

Resistor Type

Precision

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1.5W

Voltage

200V

Temperature Coefficient

<20 ppm/K

Automotive Standard

AEC-Q200

Series

VMK

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Height

400μm

Length

3.05mm

Width

1.52mm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
DE
8 W power rating at 110 °C

Constant current up to 10 A (10 mohm)

Small size (1206)

High pulse power rating

Excellent long-term stability

Mounting: reflow- and Ir-soldering

Current sensor for power hybrid applications

Control systems for the automotive mar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy