Isabellenhutte BVB 500 Ω, 2725 Zeranin Surface Mount Resistor ±1 % 5 W - BVB-Z-R0005-1.0

Subtotal (1 reel of 1400 units)*

€2,107.00

(exc. VAT)

€2,591.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1400 +€1.505€2,107.00

*price indicative

RS Stock No.:
193-0005
Mfr. Part No.:
BVB-Z-R0005-1.0
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

500Ω

Technology

Zeranin

Resistor Type

Precision

Package/Case

2725

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

5W

Temperature Coefficient

20 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

BVB

Maximum Operating Temperature

170°C

Height

2.4mm

Standards/Approvals

RoHS

Width

6.9mm

Termination Style

L Bend

Length

6.6mm

COO (Country of Origin):
DE
ISA-WELD® Four Terminal precision SMD current sensing resistor. High current automotive applications such as EPS-EHPS, Current sensor for power hybrids, Frequency converters and Power modules.

Power rating up to 12 W1

4-terminal connection

Excellent long-term stability

Ideal for mounting on DCB/IMS substrate

Applications

Current sensor for power hybrid applications

High current applications for the automotive market

Frequency converters

Power modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy