Isabellenhutte BVB 1 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % Surface 5 W - BVB-M-R001-1.0
- RS Stock No.:
- 193-0012
- Distrelec Article No.:
- 304-31-142
- Mfr. Part No.:
- BVB-M-R001-1.0
- Manufacturer:
- Isabellenhutte
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€18.49
(exc. VAT)
€22.75
(inc. VAT)
Temporarily out of stock
- 900 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €3.698 | €18.49 | - |
| 50 - 95 | €3.192 | €15.96 | 13% |
| 100 - 245 | €2.858 | €14.29 | 22% |
| 250 - 495 | €2.412 | €12.06 | 34% |
| 500 + | €2.00 | €10.00 | 45% |
*price indicative
- RS Stock No.:
- 193-0012
- Distrelec Article No.:
- 304-31-142
- Mfr. Part No.:
- BVB-M-R001-1.0
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Zeranin | |
| Resistor Type | Precision | |
| Package/Case | 2725 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 5W | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | BVB | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 6.9mm | |
| Length | 6.6mm | |
| Termination Style | L Bend | |
| Height | 2.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Zeranin | ||
Resistor Type Precision | ||
Package/Case 2725 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 5W | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series BVB | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Width 6.9mm | ||
Length 6.6mm | ||
Termination Style L Bend | ||
Height 2.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
ISA-WELD® Four Terminal precision SMD current sensing resistor. High current automotive applications such as EPS-EHPS, Current sensor for power hybrids, Frequency converters and Power modules.
Power rating up to 12 W1
4-terminal connection
Excellent long-term stability
Ideal for mounting on DCB/IMS substrate
Applications
Current sensor for power hybrid applications
High current applications for the automotive market
Frequency converters
Power modules
Related links
- Isabellenhutte BVB 1 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % Surface 5 W - BVB-M-R001-1.0
- Isabellenhutte BVB 700 Ω, 2725 Zeranin Surface Mount Resistor ±1 % 5 W - BVB-M-R0007-1.0
- Isabellenhutte BVB 3 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % 5 W - BVB-I-R003-1.0
- Isabellenhutte BVB 4 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % 5 W - BVB-I-R004-1.0
- Isabellenhutte BVB 5 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % 5 W - BVB-I-R005-1.0
- Isabellenhutte BVB 2 mΩ, 2725 Zeranin Surface Mount Resistor ±1 % 5 W - BVB-I-R002-1.0
- Isabellenhutte BVB 300 Ω, 2725 Zeranin Surface Mount Resistor ±1 % 5 W - BVB-Z-R0003-1.0
- Isabellenhutte BVB 200 Ω, 2725 Zeranin Surface Mount Resistor ±1 % 5 W - BVB-Z-R0002-1.0
