Isabellenhutte BVT 1.8 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-I-R0018-1.0

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
193-0037
Mfr. Part No.:
BVT-I-R0018-1.0
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

1.8mΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Zeranin

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

3W

Temperature Coefficient

50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

BVT

Maximum Operating Temperature

170°C

Height

400μm

Width

3.05mm

Length

3.05mm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
DE
ISA-WELD® Precision SMD current sensing resistor. Small size Ideal for Current sensor for power hybrid applications, High current applications for the automotive market, Frequency converters and Power modules.

Power rating up to 6 W 1

Continuous current load up to 100 A (0.3 mOhm)

Heavy copper connectors

Excellent long-term stability

High application temperature range -65 to +170 °C due to special design

Applications

Current sensor for power hybrid applications

High current applications for the automotive market

Frequency converters

Power modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy