Isabellenhutte BVT 2 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - BVT-V-R002-1.0

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€18.02

(exc. VAT)

€22.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,350 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€1.802€18.02
100 - 240€1.674€16.74
250 - 490€1.532€15.32
500 - 990€1.424€14.24
1000 +€1.246€12.46

*price indicative

Packaging Options:
RS Stock No.:
193-0042
Distrelec Article No.:
304-38-419
Mfr. Part No.:
BVT-V-R002-1.0
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Resistance

2mΩ

Product Type

Surface Mount Resistor

Technology

Zeranin

Resistor Type

Precision

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

3W

Temperature Coefficient

50 ppm/K

Automotive Standard

AEC-Q200

Series

BVT

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Length

3.05mm

Termination Style

Solder

Height

400μm

Width

3.05mm

COO (Country of Origin):
DE
ISA-WELD® Precision SMD current sensing resistor. Small size Ideal for Current sensor for power hybrid applications, High current applications for the automotive market, Frequency converters and Power modules.

Power rating up to 6 W 1

Continuous current load up to 100 A (0.3 mOhm)

Heavy copper connectors

Excellent long-term stability

High application temperature range -65 to +170 °C due to special design

Applications

Current sensor for power hybrid applications

High current applications for the automotive market

Frequency converters

Power modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy