Isabellenhutte SMS 100 mΩ, 2512 Zeranin Surface Mount Resistor ±0.5 % 3 W - SMS-R100-0.5
- RS Stock No.:
- 193-0066
- Distrelec Article No.:
- 304-32-003
- Mfr. Part No.:
- SMS-R100-0.5
- Manufacturer:
- Isabellenhutte
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 4,920 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.774 | €13.87 |
| 50 - 95 | €2.582 | €12.91 |
| 100 - 245 | €2.36 | €11.80 |
| 250 - 495 | €2.192 | €10.96 |
| 500 + | €1.91 | €9.55 |
*price indicative
- RS Stock No.:
- 193-0066
- Distrelec Article No.:
- 304-32-003
- Mfr. Part No.:
- SMS-R100-0.5
- Manufacturer:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Zeranin | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.5 % | |
| Voltage | 200V | |
| Power Rating | 3W | |
| Temperature Coefficient | <50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | SMS | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 800μm | |
| Length | 6.35mm | |
| Width | 3.05mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Zeranin | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±0.5 % | ||
Voltage 200V | ||
Power Rating 3W | ||
Temperature Coefficient <50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series SMS | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Height 800μm | ||
Length 6.35mm | ||
Width 3.05mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
Two Terminal surface mount utilizing ISA-Plan® foil technology. Current sensor for power hybrid applications, Control systems for the automotive market, Power modules, Switch mode power supplies.
5 W power rating at 70 °C
Constant current up to 25 A (5 mOhm)
Excellent long-term stability
High Pulse power rating
Mounting: Reflow-, and IR-soldering
Applications
Current sensor for power hybrid applications
Control systems for the automotive market
Power modules
Frequency converters
Switch mode power supplies
Related links
- Isabellenhutte SMS 100 mΩ, 2512 Zeranin Surface Mount Resistor ±0.5 % 3 W - SMS-R100-0.5
- Isabellenhutte SMS 100 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R100-1.0
- Isabellenhutte SMS 220 mΩ, 2512 Zeranin Surface Mount Resistor ±0.5 % 3 W - SMS-R220-0.5
- Isabellenhutte SMS 40 mΩ, 2512 Zeranin Surface Mount Resistor ±0.5 % 3 W - SMS-R040-0.5
- Isabellenhutte SMS 50 mΩ, 2512 Zeranin Surface Mount Resistor ±0.5 % Surface 3 W - SMS-R050-0.5
- Isabellenhutte SMS 0 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R000-U
- Isabellenhutte SMS 20 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R020-1.0
- Isabellenhutte SMS 75 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 3 W - SMS-R075-1.0
