Isabellenhutte CMS 33 mΩ, 2512 Zeranin Surface Mount Resistor ±1 % 2.5 W - CMS-R033-1.0

Subtotal (1 reel of 9000 units)*

€2,466.00

(exc. VAT)

€3,033.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
9000 +€0.274€2,466.00

*price indicative

RS Stock No.:
193-0113
Mfr. Part No.:
CMS-R033-1.0
Manufacturer:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Surface Mount Resistor

Resistance

33mΩ

Resistor Type

Precision

Technology

Zeranin

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

2.5W

Temperature Coefficient

<50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

CMS

Maximum Operating Temperature

170°C

Height

800μm

Width

3.05mm

Length

6.35mm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
DE
2.5 W power rating at 70 °C

Constant current up to 16 A (10 mOhm)

High pulse power rating

Good long-term stability

Mounting: Reflow-, and IR-soldering

Applications

Current sensor for power hybrid applications

Control systems for the automotive market

Power modules

Frequency converters

Switch mode power supplies

Driver for LED light systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy