Yageo AC 10 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-0710KL
- RS Stock No.:
- 197-8013
- Mfr. Part No.:
- AC0603FR-0710KL
- Manufacturer:
- Yageo
Subtotal (1 reel of 5000 units)*
€20.00
(exc. VAT)
€25.00
(inc. VAT)
Temporarily out of stock
- 20,000 unit(s) shipping from 21 December 2026
- Plus 25,000 unit(s) shipping from 01 February 2027
- Plus 5,000 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.004 | €20.00 |
*price indicative
- RS Stock No.:
- 197-8013
- Mfr. Part No.:
- AC0603FR-0710KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 10kΩ | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | AC | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 10kΩ | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series AC | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
RoHS Status: Exempt
The Yageo 10 KΩ thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Related links
- Yageo AC 10 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-0710KL
- Yageo AC 10 Ω, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-0710RL
- Yageo AC 5.6 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-075K6L
- Yageo AC 7.5 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-077K5L
- Yageo AC 750 Ω, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-07750RL
- Yageo AC 68 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-0768KL
- Yageo AC 47 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-0747KL
- Yageo AC 4.75 kΩ, 0603 Thick Film Resistor ±1 % 0.1 W - AC0603FR-074K75L
