Yageo AC 820 Ω, 0805 Thick Film Resistor ±1 % 0.13 W - AC0805FR-07820RL
- RS Stock No.:
- 197-8208
- Mfr. Part No.:
- AC0805FR-07820RL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (500 units, on tapes of 500)*
€4.50
(exc. VAT)
€5.50
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 - 2000 | €0.009 | €4.50 |
| 2500 + | €0.005 | €2.50 |
*price indicative
- RS Stock No.:
- 197-8208
- Mfr. Part No.:
- AC0805FR-07820RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 820Ω | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | AC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 820Ω | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series AC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 1.25mm | ||
Height 0.5mm | ||
Length 2mm | ||
RoHS Status: Exempt
The Yageo 820 Ω thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Related links
- Yageo AC 820 Ω, 0805 Thick Film Resistor ±1 % 0.125 W - AC0805FR-07820RL
- Yageo AC 5.1 kΩ, 0805 Thick Film Resistor ±1 % 0.125 W - AC0805FR-075K1L
- Yageo AC 4.7 kΩ, 0805 Thick Film Resistor ±1 % 0.125 W - AC0805FR-074K7L
- Yageo AC 20 kΩ, 0805 Thick Film Resistor ±1 % 0.125 W - AC0805FR-0720KL
- Yageo AC 2.2 kΩ, 0805 Thick Film Resistor ±1 % 0.125 W - AC0805FR-072K2L
- Yageo AC 100 kΩ, 0805 Thick Film Resistor ±1 % 0.125 W - AC0805FR-07100KL
- Yageo AC 15 kΩ, 0805 Thick Film Resistor ±1 % 0.125 W - AC0805FR-0715KL
- Yageo AC 7.5 kΩ, 0805 Thick Film Resistor ±1 % 0.125 W - AC0805FR-077K5L
