Yageo AC 0 mΩ, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-070RL
- RS Stock No.:
- 197-8209
- Mfr. Part No.:
- AC0805JR-070RL
- Manufacturer:
- Yageo
Subtotal (1 reel of 5000 units)*
€20.00
(exc. VAT)
€25.00
(inc. VAT)
In Stock
- 40,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.004 | €20.00 |
*price indicative
- RS Stock No.:
- 197-8209
- Mfr. Part No.:
- AC0805JR-070RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 0mΩ | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | AC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 0mΩ | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series AC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The Yageo 0 Ω thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Related links
- Yageo AC 0 mΩ, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-070RL
- Yageo AC 1000 kΩ, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-071ML
- Yageo AC 2.2 Ω, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-072R2L
- Yageo AC 22 Ω, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-0722RL
- Yageo AC 10 Ω, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-0710RL
- Yageo AC 10 kΩ, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-0710KL
- Yageo AC 2 kΩ, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-072KL
- Yageo AC 4.7 kΩ, 0805 Thick Film Resistor ±5 % 0.13 W - AC0805JR-074K7L
