Yageo AC 24 Ω, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-0724RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€2.10

(exc. VAT)

€2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
  • Plus 1,600 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.021€2.10
1000 - 2400€0.02€2.00
2500 - 4900€0.018€1.80
5000 - 9900€0.017€1.70
10000 +€0.016€1.60

*price indicative

Packaging Options:
RS Stock No.:
197-8289
Mfr. Part No.:
AC1206FR-0724RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Resistor

Resistance

24Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

AC

Maximum Operating Temperature

155°C

Height

550μm

Width

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

Length

3.1mm

RoHS Status: Exempt

The Yageo 24 Ω thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.

AEC-Q200 qualified

Moisture sensitivity level: MSL 1

AC series soldering is compliant with J-STD-020D

Halogen free epoxy

Reduce environmentally hazardous waste

High component and equipment reliability

The resistors are 100% performed by automatic optical inspection prior to taping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy