Yageo AC 0 mΩ, 1206 Thick Film Resistor ±5 % 0.25 W - AC1206JR-070RL
- RS Stock No.:
- 197-8333
- Mfr. Part No.:
- AC1206JR-070RL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€1.30
(exc. VAT)
€1.60
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 21 September 2026
- Plus 1,800 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | €0.013 | €1.30 |
| 1000 - 2400 | €0.012 | €1.20 |
| 2500 - 4900 | €0.012 | €1.20 |
| 5000 - 9900 | €0.011 | €1.10 |
| 10000 + | €0.01 | €1.00 |
*price indicative
- RS Stock No.:
- 197-8333
- Mfr. Part No.:
- AC1206JR-070RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 0mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | AC | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Height | 0.55mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 0mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series AC | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Height 0.55mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
RoHS Status: Exempt
The Yageo 0 Ω thick film chip resistor is a AC series chip resistors with lead-free terminations MADE by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
AEC-Q200 qualified
Moisture sensitivity level: MSL 1
AC series soldering is compliant with J-STD-020D
Halogen free epoxy
Reduce environmentally hazardous waste
High component and equipment reliability
The resistors are 100% performed by automatic optical inspection prior to taping
Related links
- Yageo AC 0 mΩ, 1206 Thick Film Resistor ±5 % 0.25 W - AC1206JR-070RL
- Yageo AC 1 kΩ, 1206 Thick Film Resistor ±5 % 0.25 W - AC1206JR-071KL
- Yageo AC 22 Ω, 1206 Thick Film Resistor ±5 % 0.25 W - AC1206JR-0722RL
- Yageo AC 2.7 kΩ, 1206 Thick Film Resistor ±5 % 0.25 W - AC1206JR-072K7L
- Yageo AC 3.3 kΩ, 1206 Thick Film Resistor ±5 % 0.25 W - AC1206JR-073K3L
- Yageo AC 47 Ω, 1206 Thick Film Resistor ±5 % 0.25 W - AC1206JR-0747RL
- Yageo AC 750 Ω, 1206 Thick Film Resistor ±5 % 0.25 W - AC1206JR-07750RL
- Yageo AC 330 Ω, 1206 Thick Film Resistor ±5 % 0.25 W - AC1206JR-07330RL
