Yageo SR 22 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - SR0402JR-0722RL
- RS Stock No.:
- 197-8377
- Mfr. Part No.:
- SR0402JR-0722RL
- Manufacturer:
- Yageo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-8377
- Mfr. Part No.:
- SR0402JR-0722RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22Ω | |
| Resistor Type | Surge Chip | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 350μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 22Ω | ||
Resistor Type Surge Chip | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Length 1mm | ||
Height 350μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
The Yageo 22 Ohm chip resistor with lead-free terminations is MADE by thick film process. It is suitable for Telecommunications, Power Supplies and Car electronics.
AEC-Q200 qualified
Superior to SR series in Pulse withstanding voltage and surge withstanding voltage.
MSL class: MSL 1
Halogen free epoxy
RoHS compliant-Products with lead-free terminations meet RoHS requirements-Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS
Reduce environmentally hazardous waste
High component and equipment reliability
Related links
- Yageo SR 22 Ω, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - SR0402JR-0722RL
- Yageo SR 51 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - SR0402JR-0751RL
- Yageo SR 10 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - SR0402JR-0710RL
- RS PRO 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W
- Bourns CR0402 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - CR0402-J/-000GLF
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.06 W - CRG0402J1K0/10
- Panasonic EXB38V 22 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.06 W - EXB38V220JV
- Panasonic EXB2H 1000 Ω, Tape & Reel Resistive Surface Mount Resistor Array ±5 % Surface 0.06 W - EXB2HV102JV
