Yageo SR 20 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - SR1206JR-0720RL

Subtotal (1 reel of 5000 units)*

€165.00

(exc. VAT)

€205.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.033€165.00

*price indicative

RS Stock No.:
197-8408
Mfr. Part No.:
SR1206JR-0720RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

20Ω

Technology

Thick Film

Resistor Type

Surge Chip

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

SR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Termination Style

Solder

Length

3.1mm

Height

550μm

Standards/Approvals

RoHS

The Yageo 20 Ohm chip resistor with lead-free terminations is MADE by thick film process. It is suitable for Telecommunications, Power Supplies and Car electronics.

AEC-Q200 qualified

Superior to SR series in Pulse withstanding voltage and surge withstanding voltage.

MSL class: MSL 1

Halogen free epoxy

RoHS compliant-Products with lead-free terminations meet RoHS requirements-Pb-glass contained in electrodes, resistor element and glass are exempted by RoHS

Reduce environmentally hazardous waste

High component and equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy