Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710RL
- RS Stock No.:
- 198-5468
- Mfr. Part No.:
- RT0603FRE0710RL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€35.00
(exc. VAT)
€45.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | €0.007 | €35.00 |
| 25000 - 45000 | €0.007 | €35.00 |
| 50000 - 95000 | €0.006 | €30.00 |
| 100000 - 195000 | €0.006 | €30.00 |
| 200000 + | €0.005 | €25.00 |
*price indicative
- RS Stock No.:
- 198-5468
- Mfr. Part No.:
- RT0603FRE0710RL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 75V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Series | RT | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 75V | ||
Power Rating 0.05W | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Series RT | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
This 10 Ohm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
Related links
- Yageo RT 10 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710RL
- Yageo RT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0710KL
- Yageo RT 47 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0747KL
- Yageo RT 4.75 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE074K75L
- Yageo RT 221 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07221RL
- Yageo RT 330 Ω, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE07330RL
- Yageo RT 2.2 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE072K2L
- Yageo RT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±1 % 0.05 W - RT0603FRE0720KL
