Yageo RT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.13 W - RT0805FRE07100KL
- RS Stock No.:
- 198-5682
- Mfr. Part No.:
- RT0805FRE07100KL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€0.16
(exc. VAT)
€0.20
(inc. VAT)
In Stock
- Plus 1,460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.016 | €0.16 |
| 100 - 240 | €0.011 | €0.11 |
| 250 - 490 | €0.01 | €0.10 |
| 500 - 990 | €0.008 | €0.08 |
| 1000 + | €0.006 | €0.06 |
*price indicative
- RS Stock No.:
- 198-5682
- Mfr. Part No.:
- RT0805FRE07100KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
This 100 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
Related links
- Yageo RT 100 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.13 W - RT0805FRE07100KL
- Yageo RT 100 Ω, 0805 Thin Film Surface Mount Resistor ±1 % 0.13 W - RT0805FRE07100RL
- Yageo RT 1 mΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.13 W - RT0805FRE071ML
- Yageo RT 1 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.13 W - RT0805FRE071KL
- Yageo RT 10 Ω, 0805 Thin Film Surface Mount Resistor ±1 % 0.13 W - RT0805FRE0710RL
- Yageo RT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.13 W - RT0805FRE0710KL
- Yageo RC_L 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-073K3L
- Yageo RC_L 150 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07150KL
