Yageo RT 150 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07150KL
- RS Stock No.:
- 198-5707
- Mfr. Part No.:
- RT1206BRD07150KL
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€1.18
(exc. VAT)
€1.45
(inc. VAT)
In Stock
- 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.118 | €1.18 |
| 100 - 240 | €0.109 | €1.09 |
| 250 - 490 | €0.10 | €1.00 |
| 500 - 990 | €0.092 | €0.92 |
| 1000 + | €0.082 | €0.82 |
*price indicative
- RS Stock No.:
- 198-5707
- Mfr. Part No.:
- RT1206BRD07150KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 150kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Height | 550μm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 150kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.1mm | ||
Height 550μm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
This 150 kOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
Related links
- Yageo RT 150 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07150KL
- Yageo RT 150 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07150RL
- Yageo RT 249 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07249KL
- Yageo RT 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD0710KL
- Yageo RT 680 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07680KL
- Yageo RT 220 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07220KL
- Yageo RT 510 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07510KL
- Yageo RT 120 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07120RL
