Yageo RC_L 15 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - RC0201FR-0715RL

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

€40.00

(exc. VAT)

€50.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000€0.004€40.00
50000 - 90000€0.003€30.00
100000 - 190000€0.003€30.00
200000 - 390000€0.003€30.00
400000 +€0.003€30.00

*price indicative

RS Stock No.:
198-7571
Mfr. Part No.:
RC0201FR-0715RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

15Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0201

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC_L

Maximum Operating Temperature

125°C

Height

230μm

Standards/Approvals

RoHS

Width

300μm

Termination Style

Solder

Length

600μm

RoHS Status: Exempt

The Yageo RC series 15O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range: -55℃ to +125℃

Maximum Working Voltage: 25V

Maximum current: 1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy