Yageo RC_L 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-07150RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€0.50

(exc. VAT)

€0.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,100 unit(s) shipping from 02 November 2026
  • Plus 9,800 unit(s) shipping from 14 December 2026
  • Plus 10,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.005€0.50
1000 - 2400€0.005€0.50
2500 - 4900€0.004€0.40
5000 - 9900€0.004€0.40
10000 +€0.004€0.40

*price indicative

Packaging Options:
RS Stock No.:
198-7667
Distrelec Article No.:
304-39-172
Mfr. Part No.:
RC0402FR-07150RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

150Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

350μm

Standards/Approvals

RoHS

Termination Style

Solder

Length

1mm

Width

500μm

RoHS Status: Exempt

The Yageo RC series 150O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy