Yageo RC_L 33.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-0733R2L

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

€30.00

(exc. VAT)

€40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000€0.003€30.00
50000 - 90000€0.003€30.00
100000 - 190000€0.003€30.00
200000 - 390000€0.002€20.00
400000 +€0.002€20.00

*price indicative

RS Stock No.:
198-7758
Mfr. Part No.:
RC0402FR-0733R2L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

33.2Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1mm

Standards/Approvals

RoHS

Height

0.35mm

Width

0.5mm

Termination Style

Solder

RoHS Status: Exempt

The Yageo RC series 33.2kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy