Yageo RC_L 220 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-07220KL

Subtotal (1 tape of 100 units)*

€0.30

(exc. VAT)

€0.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +€0.003€0.30

*price indicative

Packaging Options:
RS Stock No.:
198-7927
Distrelec Article No.:
304-39-215
Mfr. Part No.:
RC0402JR-07220KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

220kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1mm

Termination Style

Solder

Height

350μm

Width

500μm

RoHS Status: Exempt

The Yageo RC series 220kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy