Yageo RC_L 39 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-0739RL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€0.50

(exc. VAT)

€0.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.005€0.50
1000 - 2400€0.005€0.50
2500 - 4900€0.004€0.40
5000 - 9900€0.004€0.40
10000 +€0.004€0.40

*price indicative

Packaging Options:
RS Stock No.:
198-7967
Mfr. Part No.:
RC0402JR-0739RL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

39Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC_L

Maximum Operating Temperature

155°C

Length

1mm

Standards/Approvals

RoHS

Height

350μm

Width

500μm

Termination Style

Solder

RoHS Status: Exempt

The Yageo RC series 39O is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy