Yageo RC_L 4.7 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-074K7L

Bulk discount available
View bulk pricing options

Subtotal (100 units, on tapes of 100)*

€0.40

(exc. VAT)

€0.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.004€0.40
1000 - 2400€0.004€0.40
2500 - 4900€0.003€0.30
5000 - 9900€0.003€0.30
10000 +€0.003€0.30

*price indicative

Packaging Options:
RS Stock No.:
198-7981
Distrelec Article No.:
304-39-220
Mfr. Part No.:
RC0402JR-074K7L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

4.7kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

1mm

Width

0.5mm

Termination Style

Solder

Height

0.35mm

Standards/Approvals

RoHS

RoHS Status: Exempt

The Yageo RC series 4.7kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy