Yageo RC_L 3.9 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-073R9L
- RS Stock No.:
- 198-8403
- Mfr. Part No.:
- RC1206FR-073R9L
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€1.80
(exc. VAT)
€2.20
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 2,800 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.018 | €1.80 |
| 500 - 900 | €0.017 | €1.70 |
| 1000 - 2400 | €0.015 | €1.50 |
| 2500 - 4900 | €0.014 | €1.40 |
| 5000 + | €0.013 | €1.30 |
*price indicative
- RS Stock No.:
- 198-8403
- Mfr. Part No.:
- RC1206FR-073R9L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 3.9Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 3.9Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Termination Style Solder | ||
Width 1.6mm | ||
This Yageo 3.9Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Related links
- Yageo RC_L 3.9 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-073R9L
- Yageo RC_L 3.9 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-073K9L
- Yageo RC_L 82 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0782KL
- Yageo RC_L 68 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0768RL
- Yageo RC_L 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07820RL
- Yageo RC_L 560 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07560KL
- Yageo RC_L 68 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0768KL
- Yageo RC_L 510 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07510RL
