Yageo RC_L 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-074K7L
- RS Stock No.:
- 198-8413
- Distrelec Article No.:
- 304-39-224
- Mfr. Part No.:
- RC1206FR-074K7L
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 1000 more to save 6%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€1.50
(exc. VAT)
€1.80
(inc. VAT)
In Stock
- 1,700 unit(s) ready to ship from another location
- Plus 4,800 unit(s) shipping from 23 November 2026
- Plus 10,000 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | €0.015 | €1.50 | - |
| 1000 - 2400 | €0.014 | €1.40 | 6% |
| 2500 - 4900 | €0.013 | €1.30 | 13% |
| 5000 - 9900 | €0.012 | €1.20 | 19% |
| 10000 + | €0.011 | €1.10 | 26% |
*price indicative
- RS Stock No.:
- 198-8413
- Distrelec Article No.:
- 304-39-224
- Mfr. Part No.:
- RC1206FR-074K7L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Height | 550μm | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Height 550μm | ||
Length 3.1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
This Yageo 4.7kOhm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.
High component and equipment
reliability
RoHS compliant
Halogen Free Epoxy
Reducing environmentally
hazardous wastes
Saving of PCB space
None forbidden-materials used in
products/production
Related links
- Yageo RC_L 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-074K7L
- Yageo RC_L 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-074K7L
- Yageo RC_L 68 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0768RL
- Yageo RC_L 82 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-0782KL
- Yageo RC_L 560 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07560KL
- Yageo RC_L 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07820RL
- Yageo RC_L 8.2 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-078K2L
- Yageo RC_L 510 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - RC1206FR-07510RL
