Yageo RC_L 100 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - RC2512FK-07100KL

Get a bulk buy discount

Add 8000 more to save €16.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

€208.00

(exc. VAT)

€256.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000€0.052€208.00-
8000 - 12000€0.05€200.00€16.00
16000 +€0.048€192.00€64.00

*price indicative

RS Stock No.:
198-8528
Mfr. Part No.:
RC2512FK-07100KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

100kΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2512

Packaging

Embossed Tape & Reel

Tolerance

±1 %

Power Rating

2W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RC_L

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

6.35mm

Height

550μm

Width

3.1mm

Standards/Approvals

RoHS

This Yageo 100kOhm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy