Yageo AT 9.09 kΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W - AT0603DRD079K09L

Subtotal (1 tape of 10 units)*

€0.43

(exc. VAT)

€0.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.043€0.43

*price indicative

Packaging Options:
RS Stock No.:
199-1258
Mfr. Part No.:
AT0603DRD079K09L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

9.09kΩ

Product Type

Surface Mount Resistor

Resistor Type

High Precision, High Stability

Technology

Thin Film

Package/Case

0603

Tolerance

±0.5 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

AT

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

450μm

Width

800μm

Yageo 9.09kO thin film chip resistor is a AT series automotive grade high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for automotive electronics, industrial & medical equipment, test and measuring equipment and telecommunications.

AEC-Q200 qualified

Superior resistance against sulphur containing atmosphere

Moisture sensitivity level: MSL 1

Lead free terminations meet RoHS requirements

Reducing environmentally hazardous wastes

Halogen free epoxy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy