Yageo AT 499 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - AT1206BRD07499KL
- RS Stock No.:
- 199-1259
- Mfr. Part No.:
- AT1206BRD07499KL
- Manufacturer:
- Yageo
Subtotal (1 reel of 5000 units)*
€600.00
(exc. VAT)
€750.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.12 | €600.00 |
*price indicative
- RS Stock No.:
- 199-1259
- Mfr. Part No.:
- AT1206BRD07499KL
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 499kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | High Precision, High Stability | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 75V | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | AT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 499kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type High Precision, High Stability | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 75V | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series AT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.1mm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Yageo 499kO thin film chip resistor is a AT series automotive grade high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for automotive electronics, industrial & medical equipment, test and measuring equipment and telecommunications.
AEC-Q200 qualified
Superior resistance against sulphur containing atmosphere
Moisture sensitivity level: MSL 1
Lead free terminations meet RoHS requirements
Reducing environmentally hazardous wastes
Halogen free epoxy
Related links
- Yageo AT 499 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - AT1206BRD07499KL
- Panasonic ERA 7.68 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB7681V
- Panasonic ERA 33 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB333V
- Panasonic ERA 10.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB1052V
- Panasonic ERA 1 mΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB105V
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB2491V
- KOA RN73R 91 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - RN73R2BTTD9102B25
- KOA RN73R 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - RN73R2BTTD6202B25
